Part Details for GAKL30-PW (ALTERNATE: GAKL30PW) by INA Bearings
Overview of GAKL30-PW (ALTERNATE: GAKL30PW) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAKL30-PW (ALTERNATE: GAKL30PW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336133
|
RS | Rod End, Maintenance-Free, 30mm ID, 70mm OD, 145mm WIDTH | INA Bearings (Schaeffler) GAKL30-PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$310.7500 / $320.6200 | RFQ |