Part Details for GASMD3100KF425HT by TE Connectivity
Overview of GASMD3100KF425HT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GASMD3100KF425HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-GASMD3100KF425HT-ND
|
DigiKey | RSMD-SMD DEVICE - HDK REF. NO. Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7636 | Buy Now |
DISTI #
GASMD3100KF425HT
|
Avnet Americas | 0603 SMD 10K 1% - Bulk (Alt: GASMD3100KF425HT) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6944 / $0.7840 | Buy Now |
DISTI #
571-GASMD3100KF425HT
|
Mouser Electronics | NTC Thermistors RSMD-SMD Device - HDK Ref. No. RoHS: Compliant | 0 |
|
$0.7630 / $0.8480 | Order Now |
DISTI #
TSSGASMD3100KF425HT
|
Heilind Electronics | 0603 SMD 10K 1% | Americas - 0 in Stock |
|
$0.3235 / $0.3334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
DISTI #
TSSGASMD3100KF425HT
|
Interstate Connecting Components | 0603 SMD 10K 1% | 0 |
|
Buy Now | |
DISTI #
GASMD3100KF425H
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.4300 / $0.7000 | Buy Now |
DISTI #
000000000006095175
|
Sager | NTC Thermistors RSMD-SMD Device - HDK Ref. No. Min Qty: 1 | 0 |
|
$0.7467 / $0.9032 | Buy Now |
DISTI #
GASMD3100KF425HT
|
Avnet Abacus | 0603 SMD 10K 1% (Alt: GASMD3100KF425HT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |