Part Details for GATELEADL75005MPXPSA1 by Infineon Technologies AG
Overview of GATELEADL75005MPXPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GATELEADL75005MPXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-GATELEADL75005MPXPSA1-ND
|
DigiKey | CABLE PWR ENTRY 2WIRE 29.5" Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1 In Stock |
|
$18.5933 / $26.0000 | Buy Now |
DISTI #
GATELEADL75005MPXP
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: GATELEADL75005MPXP) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.6770 | Buy Now |
DISTI #
726-GATELEADL75005M
|
Mouser Electronics | Specialized Cables HIGH POWER THYR / DIO RoHS: Compliant | 8 |
|
$18.5900 / $25.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$17.3300 | Buy Now |
DISTI #
GATELEADL75005MPXP
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: GATELEADL75005MPXP) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.6770 | Buy Now |
|
Ameya Holding Limited | 4 |
|
RFQ | ||
DISTI #
SP000983448
|
EBV Elektronik | HIGH POWER THYR / DIO (Alt: SP000983448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |