Part Details for GB01SLT12-214 by GeneSic Semiconductor Inc
Overview of GB01SLT12-214 by GeneSic Semiconductor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB01SLT12-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4537
|
Newark | Sic Schottky Diode, 1.2Kv, 1A, Do-214, Product Range:Mps Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Continuous Forward Current If:1A, Total Capacitive Charge Qc:4Nc, Diode Case Style:Do-214, No. Ofrohs Compliant: Yes |Genesic Semiconductor GB01SLT12-214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.7010 | Buy Now |
DISTI #
08X5909
|
Newark | Diode, Sic Schottky, 1A, 1.2Kv, Do-214Aa, Product Range:1200V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:1A, Total Capacitive Charge:13Nc, Diode Case Style:Do-214Aa (Smb) Rohs Compliant: Yes |Genesic Semiconductor GB01SLT12-214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 753 |
|
$1.9100 / $2.6700 | Buy Now |
DISTI #
1242-1169-1-ND
|
DigiKey | DIODE SIL CARBIDE 1.2KV 2.5A SMB Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26739 In Stock |
|
$1.6200 / $2.5700 | Buy Now |
DISTI #
905-GB01SLT12-214
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V 2.5A Standard RoHS: Compliant | 18698 |
|
$1.6800 / $2.5700 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 1200V V(RRM) | 9 |
|
$2.3800 / $3.5700 | Buy Now |
|
NAC | Silicon Carbide (SiC) Merged PiN Schottky (MPS)Diode 1200V 1A DO-214 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9900 / $2.3000 | Buy Now |
Part Details for GB01SLT12-214
GB01SLT12-214 CAD Models
GB01SLT12-214 Part Data Attributes:
|
GB01SLT12-214
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GB01SLT12-214
GeneSic Semiconductor Inc
Silicon Carbide (SiC) Merged PiN Schottky (MPS) Diode 1200V 1A DO-214; Mounting Style: Surface Mount; Package / Case: DO-214; Packaging: Tape & Reel; Factory Pack Quantity: 2500; Configuration: Single; Repetitive Reverse Voltagen(VRRM): 1200 V; Forward Currentn(IF): 1 A; Forward Voltagen(VF): 1.5 V @ 1 A; Reverse Currentn(IR): 0.1 uA @ 1200 V; Total Capacitive Charge (QC): 4 nC; Capacitancen(C): 71 pF @ 1 V; Reverse Recovery Timen(trr): < 10 ns; Forward Surge Currentn(IFSM): 10 A; Power Dissipationn(PD): 19 W; Switching Speedn(ts): < 10 ns; Minimum Operating Temperature: - 55 °C; Maximum Operating Temperature: 175 °C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Part Package Code | DO-214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |