Part Details for GB20SLT12-247 by GeneSic Semiconductor Inc
Overview of GB20SLT12-247 by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB20SLT12-247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9195
|
Newark | Sic Schottky Diode, 1200V, 20A, To-247, Product Range:1200V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:20A, Total Capacitive Charge:112Nc, Diode Case Style:To-247Ac Rohs Compliant: Yes |Genesic Semiconductor GB20SLT12-247 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Silicon Carbide (SiC) Merged PiN Schottky (MPS)Diode 1200V 20A TO-247-2 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube | 0 |
|
RFQ |
Part Details for GB20SLT12-247
GB20SLT12-247 CAD Models
GB20SLT12-247 Part Data Attributes:
|
GB20SLT12-247
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GB20SLT12-247
GeneSic Semiconductor Inc
Silicon Carbide (SiC) Merged PiN Schottky (MPS) Diode 1200V 20A TO-247-2; Mounting Style: Through Hole; Package / Case: TO-247-2; Packaging: Tube; Factory Pack Quantity: 30; Configuration: Single; Repetitive Reverse Voltagen(VRRM): 1200 V; Forward Currentn(IF): 20 A; Forward Voltagen(VF): 1.5 V @ 20 A; Reverse Currentn(IR): 1.8 uA @ 1200 V; Total Capacitive Charge (QC): 79 nC; Capacitancen(C): 1298 pF @ 1 V; Reverse Recovery Timen(trr): < 10 ns; Forward Surge Currentn(IFSM): 120 A; Power Dissipationn(PD): 549 W; Switching Speedn(ts): < 10 ns; Minimum Operating Temperature: - 55 °C; Maximum Operating Temperature: 175 °C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Part Package Code | TO-247-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, PD-CASE | |
Application | SWITCHING | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 46 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 312 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |