Part Details for GB215AP-C by NKK Switches
Overview of GB215AP-C by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GB215AP-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9482
|
Newark | Pb Sw, Spst-No, 28Vac/Vdc, Th, Red, Product Range:Gb2 Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Red, Ip Rating:- Rohs Compliant: Yes |Nkk Switches GB215AP-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $6.1500 | Buy Now |
DISTI #
GB215AP-C-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
210 In Stock |
|
$2.4870 / $3.8300 | Buy Now |
DISTI #
633-GB215AP-C
|
Mouser Electronics | Pushbutton Switches SPST OFF(ON) RED RoHS: Compliant | 21 |
|
$3.5200 / $4.0000 | Buy Now |
DISTI #
71049627
|
RS | Switch, Ultra-Thin P/B, SPST, OFF-(ON),Red Cap,0.4VA,28VAC/DC, Str PC Terminal | NKK Switches GB215AP-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 / $3.4800 | RFQ |
|
Future Electronics | GB2 Series SPST Off-Momentary Straight Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.6100 / $2.7700 | Buy Now |
DISTI #
GB215AP-C
|
TTI | Pushbutton Switches SPST OFF(ON) RED Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.7500 / $3.5500 | Buy Now |
|
Powell Electronics | ULTRA MINIATURE PUSHBUTTON/PC Min Qty: 1 | 562 |
|
$2.1900 / $3.2500 | Buy Now |
Part Details for GB215AP-C
GB215AP-C CAD Models
GB215AP-C Part Data Attributes:
|
GB215AP-C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GB215AP-C
NKK Switches
Ultra Thin Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Rectangular, Button; Actuator Cap Color: Red; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |