-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, Off-(on), Momentary, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9479
|
Newark | Switch, Pushbutton, Non-Illuminated, Spst, 0.1A, Product Range:Gb2 Series, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Gray, Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches GB215AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $5.5500 | Buy Now |
DISTI #
360-3249-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2334 In Stock |
|
$1.8250 / $2.4900 | Buy Now |
DISTI #
633-GB215AP
|
Mouser Electronics | Pushbutton Switches SPST OFF (ON) STRAIGHT PC .4VA RoHS: Compliant | 141 |
|
$1.8200 / $2.4900 | Buy Now |
DISTI #
70365578
|
RS | Switch, Ultra-Thin P/B, SPST, OFF-(ON),No Cap,0.4VA,28VAC/DC, Str PC Terminal | NKK Switches GB215AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8900 | RFQ |
|
Future Electronics | ULTRA MINIATURE PUSHBUTTON/PC RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.3600 / $2.7100 | Buy Now |
DISTI #
GB215AP
|
TTI | Pushbutton Switches SPST OFF (ON) STRAIGHT PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.3000 / $2.9700 | Buy Now |
DISTI #
GB215AP
|
TME | Switch: push-button, Pos: 2, DPDT, 0.01A/28VAC, 0.01A/28VDC, 500MΩ Min Qty: 1 | 55 |
|
$2.2600 / $3.0200 | Buy Now |
|
Powell Electronics | ULTRA MINIATURE PUSHBUTTON/PC Min Qty: 1 | 1169 |
|
$1.9700 / $2.9300 | Buy Now |
DISTI #
2374850
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPST, 0.1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2766 / $3.5576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GB215AP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GB215AP
NKK Switches
Special Switch, SPST, Off-(on), Momentary, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.106 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 2.4892 mm | |
Body Height | 7.0104 mm | |
Body Length or Diameter | 7.3152 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 2 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |