Part Details for GB2B0514TPI-1 by Panduit Corp
Overview of GB2B0514TPI-1 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB2B0514TPI-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1489
|
Newark | Grounding Busbar, 19Pos, 25.4Mm, Accessory Type:Grounding Busbar, For Use With:Panduit Structuredground Series Connectors, No. Of Positions:19Positions, Pitch Spacing:25.4Mm, Product Range:Structuredground Series Rohs Compliant: Yes |Panduit GB2B0514TPI-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.8000 / $461.5500 | Buy Now |
DISTI #
298-14522-ND
|
DigiKey | BUSBAR GROUNDING 1/4"X2"X24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$394.8348 / $420.3100 | Buy Now |
DISTI #
GB2B0514TPI-1
|
Avnet Americas | GROUNDING BUSBAR, BICSI 1/4" X 2" X 24" - Bulk (Alt: GB2B0514TPI-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$295.0900 | Buy Now |
DISTI #
644-GB2B0514TPI-1
|
Mouser Electronics | Cable Mounting & Accessories Grounding Busbar BICSI 1/4 X 2" X 24" RoHS: Compliant | 0 |
|
$397.4400 / $398.5800 | Order Now |
DISTI #
71263244
|
RS | Grounding Busbar, BICSI 1/4" X 2" X 24" | Panduit GB2B0514TPI-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$406.5500 | Buy Now |
DISTI #
PANGB2B0514TPI-1
|
Heilind Electronics | GROUNDING BUSBAR, BICSI 14 X 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1/4" X 2" X 24" Telecommunications Grounding Busbars. RoHS: Compliant |
2 In Stock 14 Factory Stock |
|
$397.6300 / $414.1000 | Buy Now |
DISTI #
71282807
|
Verical | Busbar Ground Screw Mount Copper RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 1 |
|
$516.9190 / $538.3300 | Buy Now |
DISTI #
000000000003338801
|
Sager | Cable Mounting & Accessories Grounding Busbar BICSI 1/4 X 2 X 24 Min Qty: 1 | 0 |
|
$307.5700 / $323.3500 | Buy Now |
|
Master Electronics | 1/4" X 2" X 24" Telecommunications Grounding Busbars. RoHS: Compliant |
2 In Stock 14 Factory Stock |
|
$397.6300 / $414.1000 | Buy Now |