Part Details for GB60S15K by SL Power Electronics
Overview of GB60S15K by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB60S15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2629
|
Newark | Ac/Dc Converter 15V 60W |Sl Power GB60S15K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6600 / $68.6700 | Buy Now |
DISTI #
2266-GB60S15K-ND
|
DigiKey | AC/DC CONVERTER 15V 60W Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
258 In Stock |
|
Buy Now | |
DISTI #
GB60S15K-ND
|
DigiKey | AC/DC CONVERTER 15V 60W Min Qty: 2 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$40.0869 | Buy Now |
DISTI #
675-GB60S15K
|
Mouser Electronics | Switching Power Supplies 60W 15V 4A CONVECTION COOLED RoHS: Compliant | 0 |
|
$40.0800 / $49.2600 | Order Now |
DISTI #
70279123
|
RS | Power Supply, AC-DC,15V,4A,80-270VIn, Open Frame, Pnl Mnt, Embedded,60W, GB60S Series | SL Power ( Ault / Condor ) GB60S15K RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3100 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 4A 60W 7-Pin RoHS: Compliant |
258 Partner Stock |
|
$40.1100 / $72.4700 | Buy Now |
DISTI #
000000000003947836
|
Sager | Switching Power Supplies 60W 15V 4A CONVECTION COOLED Min Qty: 1 | 0 |
|
$35.6100 / $42.6300 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 4A 60W 7-Pin RoHS: Compliant |
258 Partner Stock |
|
$40.1100 / $72.4700 | Buy Now |
Part Details for GB60S15K
GB60S15K CAD Models
GB60S15K Part Data Attributes
|
GB60S15K
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GB60S15K
SL Power Electronics
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 270 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
Length | 76.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 15 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Width | 50.8 mm |