Part Details for GBJ10005-G by Comchip Technology Corporation Ltd
Overview of GBJ10005-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GBJ10005-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ10005-G-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 10A GBJ Min Qty: 150 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1325 | Buy Now |
DISTI #
750-GBJ10005-G
|
Mouser Electronics | Bridge Rectifiers DIODE RECT BRIDGE GPP 10A 50V RoHS: Compliant | 0 |
|
$0.9500 / $1.7100 | Order Now |
|
NAC | BRIDGE DIODE 10A 50V GBJ RoHS: Compliant Min Qty: 150 Package Multiple: 15 Container: Tube | 0 |
|
$0.8108 / $2.0100 | Buy Now |
Part Details for GBJ10005-G
GBJ10005-G CAD Models
GBJ10005-G Part Data Attributes:
|
GBJ10005-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ10005-G
Comchip Technology Corporation Ltd
BRIDGE DIODE 10A 50V GBJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |