Part Details for GBJ1002-F by Diodes Incorporated
Overview of GBJ1002-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ1002-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9838
|
Newark | Bridge Rectifier, 200V, 10A, Gbj Rohs Compliant: Yes |Diodes Inc. GBJ1002-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.8210 / $1.8200 | Buy Now |
DISTI #
GBJ1002-FDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 10A GBJ Min Qty: 1 Lead time: 24 Weeks Container: Tube |
35 In Stock |
|
$0.7350 / $1.7500 | Buy Now |
DISTI #
GBJ1002-F
|
Avnet Americas | Diode Rectifier Bridge Single 200V 10A 4-Pin(4+Tab) GBJ - Rail/Tube (Alt: GBJ1002-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.5611 / $0.6629 | Buy Now |
DISTI #
621-GBJ1002-F
|
Mouser Electronics | Bridge Rectifiers 10A 200V RoHS: Compliant | 0 |
|
$0.8820 / $1.7500 | Order Now |
|
Future Electronics | GBJ1002 Series 200 V 10 A Glass Passivated Bridge Rectifier Through Hole - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$0.7750 / $0.9500 | Buy Now |
|
Future Electronics | GBJ1002 Series 200 V 10 A Glass Passivated Bridge Rectifier Through Hole - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$0.7750 / $0.9500 | Buy Now |
DISTI #
GBJ1002-F
|
Avnet Silica | Diode Rectifier Bridge Single 200V 10A 4-Pin(4+Tab) GBJ (Alt: GBJ1002-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days | Silica - 15 |
|
Buy Now | |
|
Chip1Cloud | RECT BRIDGE GPP 10A 200V GBJ / Diode Rectifier Bridge Single 200V 10A 4-Pin(4+Tab) Case GBJ | 11600 |
|
RFQ | |
|
Perfect Parts Corporation | 818 |
|
RFQ |
Part Details for GBJ1002-F
GBJ1002-F CAD Models
GBJ1002-F Part Data Attributes:
|
GBJ1002-F
Diodes Incorporated
Buy Now
|
Compare Parts:
GBJ1002-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |