Part Details for GBJ1006-BP by Micro Commercial Components
Overview of GBJ1006-BP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GBJ1006-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ1006-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 10A GBJ Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3549 In Stock |
|
$0.3131 / $0.8300 | Buy Now |
DISTI #
833-GBJ1006-BP
|
Mouser Electronics | Bridge Rectifiers 10A 600V RoHS: Compliant | 4187 |
|
$0.4250 / $0.8300 | Buy Now |
|
Future Electronics | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Tube | 4500Tube |
|
$0.4450 / $0.4650 | Buy Now |
|
Quest Components | 16 |
|
$1.7500 / $2.8000 | Buy Now | |
|
Chip1Cloud | RECT BRIDGE GPP 10A 600V GBJ / Diode Rectifier Bridge Single 600V 10A 4-Pin(4+Tab) Case GBJ Bulk/Tube | 5000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.5800 / $0.6214 | Buy Now |
Part Details for GBJ1006-BP
GBJ1006-BP CAD Models
GBJ1006-BP Part Data Attributes:
|
GBJ1006-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBJ1006-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |