Part Details for GBJ1506G by Shandong Jingdao Microelectronics Co Ltd
Overview of GBJ1506G by Shandong Jingdao Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ1506G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 240A 1V@7.5A 15A 600V GBJ Bridge Rectifiers ROHS | 183 |
|
$0.2559 / $0.4620 | Buy Now |