Part Details for GBPC12005-E4/51 (ALTERNATE: 8122243P) by Vishay Siliconix
Overview of GBPC12005-E4/51 (ALTERNATE: 8122243P) by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC12005-E4/51 (ALTERNATE: 8122243P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70616065
|
RS | GBPC12005-E4/51, Bridge Rectifier, 12A 50V, 4-Pin GBPC, GBPC Series | Siliconix / Vishay GBPC12005-E4/51 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $5.1100 | RFQ |