Part Details for GBPC1208W by onsemi
Overview of GBPC1208W by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for GBPC1208W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1549
|
Newark | Bridge Rectifier, Single Phase, 12A 800V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:12A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC1208W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.3700 | Buy Now |
DISTI #
2832-GBPC1208W-488-ND
|
DigiKey | BRIDGE RECT 1PH 800KV 12A GBPC-W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$2.4600 | Buy Now |
DISTI #
GBPC1208W-ND
|
DigiKey | BRIDGE RECT 1PH 800KV 12A GBPC-W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$2.2275 / $3.3500 | Buy Now |
DISTI #
GBPC1208W
|
Avnet Americas | Diode Rectifier Bridge Single 800V 12A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1208W) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2097 / $2.6374 | Buy Now |
DISTI #
512-GBPC1208W
|
Mouser Electronics | Bridge Rectifiers 12A Bridge Rectifier RoHS: Compliant | 158 |
|
$2.2200 / $3.3500 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 12A, 800V ' RoHS: Compliant Status: Active Min Qty: 1 | 350 |
|
$2.2100 / $2.6000 | Buy Now |
DISTI #
GBPC1208W
|
Avnet Americas | Diode Rectifier Bridge Single 800V 12A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1208W) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2097 / $2.6374 | Buy Now |
DISTI #
GBPC1208W
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 300 | 0 |
|
$2.2300 | Buy Now |
DISTI #
GBPC1208W
|
Avnet Silica | (Alt: GBPC1208W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 35 |
|
$1.5400 | RFQ |
Part Details for GBPC1208W
GBPC1208W CAD Models
GBPC1208W Part Data Attributes:
|
GBPC1208W
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC1208W
onsemi
12 A Bridge Rectifier, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC-W, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC1208W
This table gives cross-reference parts and alternative options found for GBPC1208W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1208W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1208W | Bridge Rectifier Diode, 1 Phase, 12A, 800V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | GBPC1208W vs GBPC1208W |
GBPC1208W | Bridge Rectifier Diode, 1 Phase, 12A, 800V V(RRM), Silicon, | General Instrument Corp | GBPC1208W vs GBPC1208W |
GBPC1208W | Bridge Rectifier Diode, 1 Phase, 12A, 800V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | GBPC1208W vs GBPC1208W |