Part Details for GBPC25005 T0G by Taiwan Semiconductor
Overview of GBPC25005 T0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC25005 T0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC25005T0G-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 25A GBPC Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for GBPC25005 T0G
GBPC25005 T0G CAD Models
GBPC25005 T0G Part Data Attributes:
|
GBPC25005 T0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
GBPC25005 T0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |