Part Details for GBPC2501T by GeneSic Semiconductor Inc
Overview of GBPC2501T by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GBPC2501T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC2501TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 25A GBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1130 | Buy Now |
DISTI #
905-GBPC2501T
|
Mouser Electronics | Bridge Rectifiers 100 V - 25 A RoHS: Compliant | 0 |
|
$2.5300 / $4.6200 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 100V/25A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5000 / $2.8800 | Buy Now |
Part Details for GBPC2501T
GBPC2501T CAD Models
GBPC2501T Part Data Attributes:
|
GBPC2501T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC2501T
GeneSic Semiconductor Inc
100V 25A Silicon Bridge Rectifiers in GBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 100 V |
Alternate Parts for GBPC2501T
This table gives cross-reference parts and alternative options found for GBPC2501T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2501T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2501-BP-HF | Bridge Rectifier Diode, 25A, 100V V(RRM), | Micro Commercial Components | GBPC2501T vs GBPC2501-BP-HF |
GBPC2501W | 100V 25A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC2501T vs GBPC2501W |
SB251GM | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | GBPC2501T vs SB251GM |
SB251G | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | GBPC2501T vs SB251G |
GBPC2501-T | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBPC2501T vs GBPC2501-T |
SB251W | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | GBPC2501T vs SB251W |
KBPC2501W | Bridge Rectifier Diode, 25A, 100V V(RRM), | JGD Semiconductors Co Ltd | GBPC2501T vs KBPC2501W |
KBPC2501(W) | Bridge Rectifier Diode, 25A, 100V V(RRM), | Galaxy Microelectronics | GBPC2501T vs KBPC2501(W) |
SB251/W | Bridge Rectifier Diode, 25A, 100V V(RRM), | RFE International Inc | GBPC2501T vs SB251/W |
BR2501 | Bridge Rectifier Diode, 25A, 100V V(RRM), | Galaxy Microelectronics | GBPC2501T vs BR2501 |