Part Details for GBPC3506 by Diodes Incorporated
Overview of GBPC3506 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC3506
GBPC3506 CAD Models
GBPC3506 Part Data Attributes:
|
GBPC3506
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBPC3506
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC3506
This table gives cross-reference parts and alternative options found for GBPC3506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | GBPC3506 vs GBPC3506 |
MP356 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35, 4 PIN | Rectron Semiconductor | GBPC3506 vs MP356 |
B1203-60-1 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | Edal Industries Inc | GBPC3506 vs B1203-60-1 |
KBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, KBPC, 4 PIN | HY Electronic Corp | GBPC3506 vs KBPC3506 |
GBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM), | HY Electronic Corp | GBPC3506 vs GBPC3506 |
KBPC3506G | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | GBPC3506 vs KBPC3506G |
KBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, METAL, KBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC3506 vs KBPC3506 |
GBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | General Instrument Corp | GBPC3506 vs GBPC3506 |
KBPC3506 | Bridge Rectifier Diode, 1 Phase, 5A, Silicon | Frontier Electronics Co Ltd | GBPC3506 vs KBPC3506 |
GBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GBPC3506 vs GBPC3506 |