Part Details for GBPC3506 by New Jersey Semiconductor Products Inc
Overview of GBPC3506 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GBPC3506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt | 4340 |
|
$3.8850 / $11.1000 | Buy Now |
Part Details for GBPC3506
GBPC3506 CAD Models
GBPC3506 Part Data Attributes
|
GBPC3506
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC3506
New Jersey Semiconductor Products Inc
Diode Rectifier Bridge Single 600V 35A 4-Pin Case GBPC Bulk
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Diode Type | BRIDGE RECTIFIER DIODE |