Part Details for GBPC3510W by Diodes Incorporated
Overview of GBPC3510W by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3510W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt | 54 |
|
$1.4400 / $2.4000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt | 1 |
|
$2.8158 / $3.7544 | Buy Now |
|
ComSIT USA | 35 A GLASS PASSIVATED BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon RoHS: Compliant | Europe - 300 |
|
RFQ |
Part Details for GBPC3510W
GBPC3510W CAD Models
GBPC3510W Part Data Attributes:
|
GBPC3510W
Diodes Incorporated
Buy Now
|
Compare Parts:
GBPC3510W
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |