Part Details for GBPC4001M by Taiwan Semiconductor
Overview of GBPC4001M by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC4001M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-GBPC4001M-ND
|
DigiKey | 40A, 100V, STANDARD BRIDGE RECTI Min Qty: 200 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1953 | Buy Now |
DISTI #
GBPC4001M
|
Avnet Americas | 40A, 100V, Standard Bridge Rectifier - Trays (Alt: GBPC4001M) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$2.1416 / $2.3687 | Buy Now |
DISTI #
821-GBPC4001M
|
Mouser Electronics | Bridge Rectifiers 40A, 100V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$2.1100 / $4.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$2.5000 | Buy Now |
Part Details for GBPC4001M
GBPC4001M CAD Models
GBPC4001M Part Data Attributes
|
GBPC4001M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBPC4001M
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 40A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC4001M
This table gives cross-reference parts and alternative options found for GBPC4001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC4001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC4001 | Bridge Rectifier Diode, 1 Phase, 40A, 100V V(RRM), Silicon, | Taiwan Semiconductor | GBPC4001M vs GBPC4001 |
GBPC40-01 | Bridge Rectifier Diode, 1 Phase, 40A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC4001M vs GBPC40-01 |
GBPC40-01-M | Bridge Rectifier Diode, 1 Phase, 40A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | GBPC4001M vs GBPC40-01-M |