Part Details for GBPC5010 T0G by Taiwan Semiconductor
Overview of GBPC5010 T0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC5010 T0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC5010T0G-ND
|
DigiKey | BRIDGE RECT 1P 1KV 50A GBPC40 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
821-GBPC5010T0G
|
Mouser Electronics | Bridge Rectifiers 50A, 1000V, G.P., SQ.BRIDGE RECTIFIER, FASTON RoHS: Compliant | 0 |
|
Order Now |
Part Details for GBPC5010 T0G
GBPC5010 T0G CAD Models
GBPC5010 T0G Part Data Attributes:
|
GBPC5010 T0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
GBPC5010 T0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |