Part Details for GBPC6005-E4/51 by Vishay Semiconductors
Overview of GBPC6005-E4/51 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GBPC6005-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC6005-E4/51GI-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 3A GBPC6 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2642 In Stock |
|
$1.2250 / $2.0500 | Buy Now |
|
New Advantage Corporation | GBPC Series 1200V 500 A Single Phase Bridge Power Module - GBPC6 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 700 |
|
$1.1100 / $1.1900 | Buy Now |
Part Details for GBPC6005-E4/51
GBPC6005-E4/51 CAD Models
GBPC6005-E4/51 Part Data Attributes:
|
GBPC6005-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC6005-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 50V 6A 4-Pin Case GBPC6 Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | S-PUFM-X4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE GBPC6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for GBPC6005-E4/51
This table gives cross-reference parts and alternative options found for GBPC6005-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC6005-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VH048X | Bridge Rectifier Diode, 1 Phase, 5A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Microsemi Corporation | GBPC6005-E4/51 vs VH048X |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | GBPC6005-E4/51 vs KBPC601 |
KBPC6005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBPC6005-E4/51 vs KBPC6005 |
KBPC6005 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | GBPC6005-E4/51 vs KBPC6005 |
PP05 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | GBPC6005-E4/51 vs PP05 |
KBPC601 | Bridge Rectifier Diode, SB-6, 4 PIN | Surge Components Inc | GBPC6005-E4/51 vs KBPC601 |
GBPC6005-E4/51 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN | Vishay Intertechnologies | GBPC6005-E4/51 vs GBPC6005-E4/51 |
KBPC6005 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon | Fuji Electric Co Ltd | GBPC6005-E4/51 vs KBPC6005 |
PB61 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | International Semiconductor Inc | GBPC6005-E4/51 vs PB61 |
FDB600 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon | Diotec Electronics Corp | GBPC6005-E4/51 vs FDB600 |