-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC604-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 400V 6A 4-Pin Case GBPC6 Bulk - Bulk (Alt: GBPC604-E4/51) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3230 / $1.6807 | Buy Now |
DISTI #
11M3607
|
Avnet Americas | Diode Rectifier Bridge Single 400V 6A 4-Pin Case GBPC6 Bulk - Bulk (Alt: 11M3607) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 153 Partner Stock |
|
$1.8400 / $2.7700 | Buy Now |
DISTI #
625-GBPC604-E4
|
Mouser Electronics | Bridge Rectifiers 6.0 Amp 400 Volt RoHS: Compliant | 772 |
|
$1.4000 / $2.8200 | Buy Now |
|
Future Electronics | GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 320Tray |
|
$1.2100 / $1.3800 | Buy Now |
|
Future Electronics | GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.2000 / $1.3700 | Buy Now |
DISTI #
GBPC604-E4/51
|
TTI | Bridge Rectifiers 6.0 Amp 400 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$1.2600 / $1.4300 | Buy Now |
DISTI #
GBPC604-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 400V 6A 4-Pin Case GBPC6 Bulk - Bulk (Alt: GBPC604-E4/51) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3230 / $1.6807 | Buy Now |
DISTI #
11M3607
|
Avnet Americas | Diode Rectifier Bridge Single 400V 6A 4-Pin Case GBPC6 Bulk - Bulk (Alt: 11M3607) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 153 Partner Stock |
|
$1.8400 / $2.7700 | Buy Now |
DISTI #
GBPC604-E4/51
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 6A, Ifsm: 175A Min Qty: 1 | 94 |
|
$1.4100 / $1.9700 | Buy Now |
DISTI #
GBPC604-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 400V 6A 4-Pin Case GBPC6 Bulk - Bulk (Alt: GBPC604-E4/51) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3230 / $1.6807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC604-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC604-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for GBPC604-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC604-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC604 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | GBPC604-E4/51 vs KBPC604 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 3.8A, 400V V(RRM), Silicon, 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBPC604-E4/51 vs KBPC604 |
VH448 | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 400V V(RRM), Silicon, | Microsemi Corporation | GBPC604-E4/51 vs VH448 |
KBPC604PBF | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4 | Vishay Intertechnologies | GBPC604-E4/51 vs KBPC604PBF |
DB604 | Bridge Rectifier Diode, Avalanche, 1 Phase, 3A, 400V V(RRM), Silicon | Diotec Electronics Corp | GBPC604-E4/51 vs DB604 |
BR64 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon | Semitronics Corp | GBPC604-E4/51 vs BR64 |
CBR6-040 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, CASE CM, 4 PIN | Central Semiconductor Corp | GBPC604-E4/51 vs CBR6-040 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 3.8A, 400V V(RRM), Silicon | SEMIKRON | GBPC604-E4/51 vs KBPC604 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, | General Instrument Corp | GBPC604-E4/51 vs KBPC604 |
GBPC604 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, | General Instrument Corp | GBPC604-E4/51 vs GBPC604 |