Part Details for GBU1508A by Yangzhou Yangjie Electronics Co Ltd
Overview of GBU1508A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU1508A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU1508A-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 15A, Ifsm: 220A Min Qty: 1 | 799 |
|
$0.3410 / $0.9420 | Buy Now |
|
CHIPMALL.COM LIMITED | 220A 1V@7.5A 3.2A 800V GBU Bridge Rectifiers ROHS | 101 |
|
$0.2224 / $0.4893 | Buy Now |