Part Details for GBU402 by Diodes Incorporated
Overview of GBU402 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU402-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 4A GBU Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1370 In Stock |
|
$0.4340 / $1.1500 | Buy Now |
DISTI #
GBU402
|
Avnet Americas | Diode Rectifier Bridge Single 200V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU402) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 320 |
|
$0.3445 / $0.4070 | Buy Now |
DISTI #
621-GBU402
|
Mouser Electronics | Bridge Rectifiers 4.0A 200V RoHS: Compliant | 70 |
|
$0.6450 / $1.1500 | Buy Now |
DISTI #
GBU402
|
Avnet Americas | Diode Rectifier Bridge Single 200V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU402) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 320 |
|
$0.3445 / $0.4070 | Buy Now |
DISTI #
GBU402-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 4A, Ifsm: 150A Min Qty: 1 | 0 |
|
$0.4570 / $0.7840 | RFQ |
DISTI #
3944444
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7777 / $1.2740 | Buy Now |
DISTI #
3944444
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6310 / $1.2469 | Buy Now |
Part Details for GBU402
GBU402 CAD Models
GBU402 Part Data Attributes:
|
GBU402
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU402
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU402
This table gives cross-reference parts and alternative options found for GBU402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4D | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU402 vs GBU4D |
GBU4D | 4 A Bridge Rectifier, 800-TUBE | onsemi | GBU402 vs GBU4D |
GBU4D | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU402 vs GBU4D |
GBU4D-BP | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU402 vs GBU4D-BP |
GBU4D | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, | General Instrument Corp | GBU402 vs GBU4D |
GBU4D | Bridge Rectifier Diode, 1 Phase, 2.8A, 200V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU402 vs GBU4D |
MDA970A3 | 4A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | GBU402 vs MDA970A3 |
GBU4D-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU402 vs GBU4D-E3/45 |
GBU4D-G | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU402 vs GBU4D-G |
GBU4D | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU402 vs GBU4D |