Part Details for GBU4G-E3/45 by Vishay Intertechnologies
Overview of GBU4G-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU4G-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5321
|
Newark | Bridge Rectifier, Single Phase, 4A, 400V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:4A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Vishay GBU4G-E3/45 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
GBU4G-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU4G-E3/45) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8424 / $1.0702 | Buy Now |
DISTI #
625-GBU4G-E3
|
Mouser Electronics | Bridge Rectifiers 400 Volt 4.0 Amp Glass Passivated RoHS: Compliant | 937 |
|
$0.8060 / $1.8600 | Buy Now |
DISTI #
GBU4G-E3/45
|
TTI | Bridge Rectifiers 400 Volt 4.0 Amp Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$0.7700 / $0.8100 | Buy Now |
DISTI #
GBU4G-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU4G-E3/45) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8424 / $1.0702 | Buy Now |
DISTI #
GBU4G-E3/45
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 4A, Ifsm: 150A Min Qty: 1 | 728 |
|
$1.0100 / $1.5100 | Buy Now |
DISTI #
GBU4G-E3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBU Tube (Alt: GBU4G-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | EBV - 800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 800 |
|
$0.8000 | Buy Now |
Part Details for GBU4G-E3/45
GBU4G-E3/45 CAD Models
GBU4G-E3/45 Part Data Attributes:
|
GBU4G-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU4G-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU4G-E3/45
This table gives cross-reference parts and alternative options found for GBU4G-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4G-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4G-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU4G-E3/45 vs GBU4G-E3/51 |
GBU404 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU4G-E3/45 vs GBU404 |