Part Details for GBU6005 by Diodes Incorporated
Overview of GBU6005 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU6005-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 6A GBU Min Qty: 20 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6225 / $1.2310 | Buy Now |
DISTI #
GBU6005
|
Avnet Americas | Diode Rectifier Bridge Single 50V 6A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU6005) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tube | 580 Factory Stock |
|
$0.4297 / $0.5076 | Buy Now |
DISTI #
621-GBU6005
|
Mouser Electronics | Bridge Rectifiers 6.0A 50V RoHS: Compliant | 0 |
|
$0.7050 / $1.5000 | Order Now |
DISTI #
V79:2366_18322620
|
Arrow Electronics | Rectifier Bridge Diode Single 50V 6A 4-Pin Case GBU Tube Min Qty: 274 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2206 | Americas - 1370 |
|
$0.3647 | Buy Now |
|
Future Electronics | GBU6005 Serie 50 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 240Tube |
|
$0.3600 / $0.4350 | Buy Now |
|
Future Electronics | GBU6005 Serie 50 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.3600 / $0.4350 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$0.5040 / $0.6300 | Buy Now | |
DISTI #
GBU6005-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 6A, Ifsm: 175A, flat Min Qty: 1 | 0 |
|
$0.5250 / $0.7870 | RFQ |
DISTI #
GBU6005
|
Avnet Silica | Diode Rectifier Bridge Single 50V 6A 4-Pin Case GBU Tube (Alt: GBU6005) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Silica - 20 |
|
Buy Now |
Part Details for GBU6005
GBU6005 CAD Models
GBU6005 Part Data Attributes
|
GBU6005
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU6005
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU6005
This table gives cross-reference parts and alternative options found for GBU6005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, | General Instrument Corp | GBU6005 vs GBU6A |
KBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Gulfsemi | GBU6005 vs KBU6A |
GBU6A | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU6005 vs GBU6A |
GBU6A | 6 A Bridge Rectifier, 800-TUBE | onsemi | GBU6005 vs GBU6A |
GBU6A-G | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU6005 vs GBU6A-G |
GBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU6005 vs GBU6A |
KBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, KBU, 4 PIN | Fairchild Semiconductor Corporation | GBU6005 vs KBU6A |
RS601 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | GBU6005 vs RS601 |
SBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, SBU, 4 PIN | Diotec Electronics Corp | GBU6005 vs SBU6A |
KBU6A-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | GBU6005 vs KBU6A-E4/51 |