Part Details for GBU606 by LGE
Overview of GBU606 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150A 1.1V@3A 2.8A 600V GBU Bridge Rectifiers ROHS | 481 |
|
$0.1131 / $0.2186 | Buy Now |
|
LCSC | 150A 1.1V3A 2.8A 600V GBU Bridge Rectifiers ROHS | 481 |
|
$0.1154 / $0.2231 | Buy Now |