Part Details for GBU606 by MDD
Overview of GBU606 by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-GBU606-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 6A GBU Min Qty: 500 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.8385 | Buy Now |
Part Details for GBU606
GBU606 CAD Models
GBU606 Part Data Attributes:
|
GBU606
MDD
Buy Now
|
Compare Parts:
GBU606
MDD
|
Samacsys Manufacturer | MDD |