Datasheets
GBU8J by:

BRIDGE RECTIFIERS; IF::8A; case_package:GBU

Part Details for GBU8J by America Semiconductor LLC

Overview of GBU8J by America Semiconductor LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for GBU8J

GBU8J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GBU8J Part Data Attributes

GBU8J America Semiconductor LLC
Buy Now Datasheet
Compare Parts:
GBU8J America Semiconductor LLC BRIDGE RECTIFIERS; IF::8A; case_package:GBU
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AMERICA SEMICONDUCTOR LLC
Reach Compliance Code unknown
Breakdown Voltage-Min 600 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PSFM-T4
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for GBU8J

This table gives cross-reference parts and alternative options found for GBU8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GBU8J Bridge Rectifier Diode, 8A, 600V V(RRM), Vishay Intertechnologies GBU8J vs GBU8J
GBU8J-E3 DIODE 8 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors GBU8J vs GBU8J-E3
GBU8J Bridge Rectifier Diode, 6A, 600V V(RRM) Mospec Semiconductor Corp GBU8J vs GBU8J
GBU8J Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Gulfsemi GBU8J vs GBU8J
GBU8J-E3/22 Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN Vishay Semiconductors GBU8J vs GBU8J-E3/22
GBU806 Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN Taiwan Semiconductor GBU8J vs GBU806
GBU8J Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN Vishay Semiconductors GBU8J vs GBU8J
GBU8J-E3/45 Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN Vishay Intertechnologies GBU8J vs GBU8J-E3/45
GBU806 Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN Diodes Incorporated GBU8J vs GBU806
GBU8J Bridge Rectifier Diode, 8A, 600V V(RRM) Suzhou Good-Ark Electronics Co Ltd GBU8J vs GBU8J
Part Number Description Manufacturer Compare
KBU805 Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN Taiwan Semiconductor GBU8J vs KBU805
SBU8J Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon Diotec Electronics Corp GBU8J vs SBU8J
GBU8J Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, SIP-4 Won-Top Electronics Co Ltd GBU8J vs GBU8J
BU8-06 Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon Frontier Electronics Co Ltd GBU8J vs BU8-06
GBU806A Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, Yangzhou Yangjie Electronics Co Ltd GBU8J vs GBU806A
GBU8J-M3/45 Bridge Rectifier Diode, Vishay Intertechnologies GBU8J vs GBU8J-M3/45
GBU8J-M3/51 Bridge Rectifier Diode, Vishay Intertechnologies GBU8J vs GBU8J-M3/51
GBU806 Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN Diodes Incorporated GBU8J vs GBU806
GBU8J Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Gulfsemi GBU8J vs GBU8J
GBU806 Bridge Rectifier Diode, 8A, 600V V(RRM), Galaxy Microelectronics GBU8J vs GBU806

GBU8J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBU8J by America Semiconductor LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBU8J by America Semiconductor LLC

Select Manufacturer
Which Manufacturer of GBU8J would you like to use for your alert(s)?
  • Please alert me when GBU8J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBU8J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBU8J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBU8J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBU8J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBU8J by America Semiconductor LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: