Part Details for GC1500A-00 by Microchip Technology Inc
Overview of GC1500A-00 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC1500A-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC1500A-00-ND
|
DigiKey | SI TVAR NON HERMETIC CHIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-GC1500A-00
|
Mouser Electronics | Varactor Diodes Si TVAR Non Hermetic Chip RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
GC1500A-00
|
Microchip Technology Inc | Si TVAR Non Hermetic Chip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.0600 / $18.5200 | Buy Now |
|
NAC | 200 TVAR RoHS: Compliant Min Qty: 226 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC1500A-00
GC1500A-00 CAD Models
GC1500A-00 Part Data Attributes:
|
GC1500A-00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC1500A-00
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency to KU Band, 0.4pF C(T), 30V, Silicon, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 4.2 | |
Diode Capacitance-Nom | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO KU BAND | |
JESD-30 Code | S-XXUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 5000 | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for GC1500A-00
This table gives cross-reference parts and alternative options found for GC1500A-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC1500A-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC1500A-00 | Variable Capacitance Diode, KU Band, 30V, Silicon, Abrupt, ROHS COMPLIANT PACKAGE-2 | Microsemi Corporation | GC1500A-00 vs GC1500A-00 |
GC1500A-00 | Variable Capacitance Diode, X Band, 0.4pF C(T), 30V, Silicon, Abrupt | Lockheed Martin Microwave | GC1500A-00 vs GC1500A-00 |