Part Details for GC2511-250A by Microchip Technology Inc
Overview of GC2511-250A by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GC2511-250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC2511-250ATR-ND
|
DigiKey | SI SRD NON HERMETIC EPSM SMT Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC2511-250A
|
Microchip Technology Inc | Si SRD Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.2400 / $10.1500 | Buy Now |
|
NAC | SRD RoHS: Compliant Min Qty: 170 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC2511-250A
GC2511-250A CAD Models
GC2511-250A Part Data Attributes:
|
GC2511-250A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC2511-250A
Microchip Technology Inc
Step Recovery Diode, Ultra High Frequency, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | COMB GENERATOR; HARMONIC GENERATOR | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Capacitance-Min | 0.4 pF | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
Minority Carrier Lifetime-Nom | 0.008 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |