Part Details for GC2521-17 by Microchip Technology Inc
Overview of GC2521-17 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GC2521-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC2521-17-ND
|
DigiKey | SI SRD HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC2521-17
|
Microchip Technology Inc | Si SRD Hermetic Microstrip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$36.5600 / $44.9500 | Buy Now |
|
NAC | SRD - Pkgd RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC2521-17
GC2521-17 CAD Models
GC2521-17 Part Data Attributes:
|
GC2521-17
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC2521-17
Microchip Technology Inc
Step Recovery Diode, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | S-CDMW-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | COMB GENERATOR; HARMONIC GENERATOR | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Capacitance-Min | 0.4 pF | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | S-CDMW-F2 | |
Minority Carrier Lifetime-Nom | 0.011 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for GC2521-17
This table gives cross-reference parts and alternative options found for GC2521-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC2521-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC2521 | Step Recovery Diode, Silicon | Microchip Technology Inc | GC2521-17 vs GC2521 |
GC2521-42 | Step Recovery Diode, Silicon | Microchip Technology Inc | GC2521-17 vs GC2521-42 |
GC2521-30 | Step Recovery Diode, Silicon | Microchip Technology Inc | GC2521-17 vs GC2521-30 |