Part Details for GC30B-5P1J by Mean Well
Overview of GC30B-5P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC30B-5P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1764-ND
|
DigiKey | BATT CHARGER DESKTOP 16.8V 1.6A Min Qty: 1 Lead time: 12 Weeks Container: Box |
80 In Stock |
|
$32.7188 / $33.7700 | Buy Now |
DISTI #
GC30B-5P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC30B-5P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.2000 / $33.1000 | Buy Now |
DISTI #
709-GC30B-5P1J
|
Mouser Electronics | Battery Chargers 27W 16.8V 1.6A 2 pole AC Inlet RoHS: Compliant | 18 |
|
$31.2000 / $33.7700 | Buy Now |
DISTI #
70387242
|
RS | Power Supply, 30W, Charging (IEC 320-C8/Class II), 16.8V1.60A, C+/6F | MEAN WELL GC30B-5P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4100 / $33.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$33.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 27 Watts: 16.8V @ 1.6A - IEC C320-C8 Inlet RoHS: Compliant | 0 |
|
$29.2000 / $33.1000 | Buy Now |
DISTI #
78449198
|
Verical | Charger Single-OUT 16.8V 1.6A 27W Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$42.5571 / $44.4627 | Buy Now |
DISTI #
GC30B-5P1J
|
TME | Charger: for rechargeable batteries, 1.6A, 16.8VDC, 27W, 78% Min Qty: 1 | 15 |
|
$29.2000 / $33.1000 | Buy Now |
DISTI #
000000000003770130
|
Sager | Battery Chargers 27W 16.8V 1.6A 2 pole AC Inlet Min Qty: 1 | 6 |
|
$29.2300 / $33.0600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 27 Watts: 16.8V @ 1.6A - IEC C320-C8 Inlet RoHS: Compliant | 0 |
|
$29.2000 / $33.1000 | Buy Now |