Part Details for GC30E-0P1J by Mean Well
Overview of GC30E-0P1J by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC30E-0P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5180-ND
|
DigiKey | BATT CHARGER DESKTOP 4.2V 4A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$35.0672 / $36.2000 | Buy Now |
DISTI #
GC30E-0P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC30E-0P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
709-GC30E-0P1J
|
Mouser Electronics | Battery Chargers 16.8W 4.2V 4A w/EURO power cord RoHS: Compliant | 4 |
|
$35.0600 / $36.2000 | Buy Now |
DISTI #
71753849
|
RS | Power Supply, AC-DC, Euro, Desktop, 16.8W, 4.2V@4A, 90-264V, Charger | MEAN WELL GC30E-0P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 / $35.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$36.1400 | Buy Now |
|
Onlinecomponents.com | Charger Single-OUT 4.2V 4A 16.8W Carton RoHS: Compliant | 0 |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
GC30E-0P1J
|
TME | Charger: for rechargeable batteries, acid-lead,Li-FePO4,gel, 4A Min Qty: 1 | 1 |
|
$31.4000 / $35.5000 | Buy Now |
|
Master Electronics | Charger Single-OUT 4.2V 4A 16.8W Carton RoHS: Compliant | 0 |
|
$31.4000 / $35.5000 | Buy Now |
Part Details for GC30E-0P1J
GC30E-0P1J CAD Models
GC30E-0P1J Part Data Attributes
|
GC30E-0P1J
Mean Well
Buy Now
|
Compare Parts:
GC30E-0P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |