Part Details for GC30U-11P1J by Mean Well
Overview of GC30U-11P1J by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC30U-11P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5183-ND
|
DigiKey | BATT CHARGER DESKTOP 7.2V 3A Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$35.0672 / $36.2000 | Buy Now |
DISTI #
GC30U-11P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC30U-11P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
709-GC30U-11P1J
|
Mouser Electronics | Battery Chargers 21.6W 7.2V 3A w/USA power cord RoHS: Compliant | 5 |
|
$33.9200 / $35.9900 | Buy Now |
DISTI #
70387245
|
RS | Power Supply, CHARGE, TABLE TOP,21.6W, 7.2V3.00A, C+/4F/CHARGER/2.15.511 | MEAN WELL GC30U-11P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6700 / $36.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$36.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 21.6 Watts: 7.2V @ 3A - NA Input Blades RoHS: Compliant |
15 In Stock |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
51744546
|
Verical | Battery Chargers 1-OUT 7.2V 3A 21.6W Carton Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 14 |
|
$42.2768 / $44.9367 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 21.6 Watts: 7.2V @ 3A - NA Input Blades RoHS: Compliant |
15 In Stock |
|
$31.4000 / $35.5000 | Buy Now |
Part Details for GC30U-11P1J
GC30U-11P1J CAD Models
GC30U-11P1J Part Data Attributes
|
GC30U-11P1J
Mean Well
Buy Now
|
Compare Parts:
GC30U-11P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |