Part Details for GC4210-150A by Microchip Technology Inc
Overview of GC4210-150A by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for GC4210-150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4210-150ATR-ND
|
DigiKey | SI PIN NON HERMETIC EPSM SMT Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4210-150A
|
Microchip Technology Inc | Si PIN Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
275 Alternates Available |
|
$26.8900 / $33.0800 | Buy Now |
|
Onlinecomponents.com | 275 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 136 |
|
RFQ | ||
|
NAC | EPSM PIN/NIP DIODE RoHS: Compliant Min Qty: 82 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC4210-150A
GC4210-150A CAD Models
GC4210-150A Part Data Attributes:
|
GC4210-150A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4210-150A
Microchip Technology Inc
Pin Diode, 100V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | ATTENUATOR; LIMITER; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.06 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 20 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO KU BAND | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-19500 | |
Reverse Test Voltage | 10 V | |
Technology | POSITIVE-INTRINSIC-NEGATIVE |