Part Details for GC4731-150C by Microchip Technology Inc
Overview of GC4731-150C by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GC4731-150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4731-150CTR-ND
|
DigiKey | SI LIMITER NON HERMETIC EPSM SMT Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4731-150C
|
Microchip Technology Inc | Si Limiter Non Hermetic EPSM SMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2496 Alternates Available |
|
$31.4100 / $38.6200 | Buy Now |
|
Onlinecomponents.com | 2496 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 1358 |
|
RFQ | ||
|
NAC | 200 LIMITER RoHS: Compliant Min Qty: 112 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC4731-150C
GC4731-150C CAD Models
GC4731-150C Part Data Attributes:
|
GC4731-150C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4731-150C
Microchip Technology Inc
Pin Diode, 15V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; LIMITER | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Capacitance-Nom | 0.12 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
Minority Carrier Lifetime-Nom | 0.005 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Reverse Test Voltage | 6 V | |
Technology | POSITIVE-INTRINSIC-NEGATIVE |
Alternate Parts for GC4731-150C
This table gives cross-reference parts and alternative options found for GC4731-150C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4731-150C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4731-150A-AP/TR | Pin Diode, 15V V(BR), Silicon | Microchip Technology Inc | GC4731-150C vs GC4731-150A-AP/TR |
GC4731-150A-AP | Pin Diode, 15V V(BR), Silicon | Microchip Technology Inc | GC4731-150C vs GC4731-150A-AP |
GC4731-150A/TR | Pin Diode, 15V V(BR), Silicon | Microchip Technology Inc | GC4731-150C vs GC4731-150A/TR |