Part Details for GC4943-12 by Microchip Technology Inc
Overview of GC4943-12 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC4943-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4943-12-ND
|
DigiKey | SI PIN NON HERMETIC BEAM LEAD Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4943-12
|
Microchip Technology Inc | Si PIN Non Hermetic Beam Lead, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.6100 / $19.1900 | Buy Now |
|
NAC | BEAM LEAD RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC4943-12
GC4943-12 CAD Models
GC4943-12 Part Data Attributes
|
GC4943-12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4943-12
Microchip Technology Inc
Pin Diode, 50V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.03 pF | |
Diode Capacitance-Nom | 0.03 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 2200 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | X-XXMW-F2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.04 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED |