Part Details for GC529 by Eaton Corporation
Overview of GC529 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | 6 PIN AUDIO PANEL MNT RECEP Package Multiple: 1 | 133 |
|
$72.2100 / $112.0000 | Buy Now |
Part Details for GC529
GC529 CAD Models
GC529 Part Data Attributes
|
GC529
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GC529
Eaton Corporation
Audio/RCA Connector, 6 Pole(s), Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | STANDARD: MIL-DTL-55116 | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |