Part Details for GCC8-3/4-500 by Panduit Corp
Overview of GCC8-3/4-500 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCC8-3/4-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71947604
|
RS | Grounding "8x6" Style Cross Connector, 3/4" Rod, 250 - 500 kcmil Copper Cabl | Panduit GCC8-3/4-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.8000 / $133.9000 | Buy Now |
DISTI #
000000000006076889
|
Sager | Terminals Grounding 8x6 Style Cross Connector, 3/4 Rod (19.1mm), 250 - 500 kcmil (150-240mm2) Copper Cable | 0 |
|
Buy Now |