Part Details for GCG21BL81H273JA01K by Murata Manufacturing Co Ltd
Overview of GCG21BL81H273JA01K by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for GCG21BL81H273JA01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCG21BL81H273JA01KTR-ND
|
DigiKey | CAP CER 27000PF 50V X8L 0805 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1309 | Buy Now |
DISTI #
GCG21BL81H273JA01K
|
Avnet Americas | Cap Ceramic Multilayer 0.027uF 50VDC 5% SMD Emboss T/R - Tape and Reel (Alt: GCG21BL81H273JA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1507 / $0.1580 | Buy Now |
DISTI #
81-GCG21BL81H273JA1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.027 uF 50 VDC 5% 0805 X8L AEC-Q200 RoHS: Compliant | 0 |
|
$0.1120 / $0.1140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1165 | Buy Now |
DISTI #
GCG21BL81H273JA01K
|
Avnet Americas | Cap Ceramic Multilayer 0.027uF 50VDC 5% SMD Emboss T/R - Tape and Reel (Alt: GCG21BL81H273JA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1507 / $0.1580 | Buy Now |
DISTI #
GCG21BL81H273JA01K
|
Avnet Americas | Cap Ceramic Multilayer 0.027uF 50VDC 5% SMD Emboss T/R - Tape and Reel (Alt: GCG21BL81H273JA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1507 / $0.1580 | Buy Now |
Part Details for GCG21BL81H273JA01K
GCG21BL81H273JA01K CAD Models
GCG21BL81H273JA01K Part Data Attributes
|
GCG21BL81H273JA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCG21BL81H273JA01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |