-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4593
|
Newark | Cap, Aec-Q200, 0.022Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R71H223KA01D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0420 / $0.0430 | Buy Now |
DISTI #
03AJ1385
|
Newark | Cap, Aec-Q200, 0.022Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R71H223KA01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0590 / $0.1080 | Buy Now |
DISTI #
490-5851-1-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33384 In Stock |
|
$0.0306 / $0.2500 | Buy Now |
DISTI #
GCJ188R71H223KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R71H223KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0246 / $0.0264 | Buy Now |
DISTI #
81-GCJ188R71H223KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 50 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 41500 |
|
$0.0300 / $0.2500 | Buy Now |
DISTI #
V72:2272_07179340
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3460 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2145 Container: Cut Strips | Americas - 30900 |
|
$0.0286 / $0.0289 | Buy Now |
|
Future Electronics | 0603 22 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 28000Reel |
|
$0.0246 / $0.0277 | Buy Now |
|
Future Electronics | 0603 22 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0246 / $0.0277 | Buy Now |
|
Future Electronics | 0603 22 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0242 / $0.0278 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ188R71H223KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R71H223KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCJ188R71H223KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71H223KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B223K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | GCJ188R71H223KA01D vs 0603B223K500NB |
C0603C223K5RAC7867 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | GCJ188R71H223KA01D vs C0603C223K5RAC7867 |
ECJ1ZB1H223K | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 0603 | Panasonic Electronic Components | GCJ188R71H223KA01D vs ECJ1ZB1H223K |
0603B223K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | GCJ188R71H223KA01D vs 0603B223K500NT |
0603Y0500223KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | GCJ188R71H223KA01D vs 0603Y0500223KEB |
0603Y0500223KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | GCJ188R71H223KA01D vs 0603Y0500223KET |
0603X223K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | GCJ188R71H223KA01D vs 0603X223K500ST |
0603B223K500NT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 0603 | Hitano Enterprise Corp | GCJ188R71H223KA01D vs 0603B223K500NT |
VCMS0603223K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 0603 | Vatronics Technologies Limited | GCJ188R71H223KA01D vs VCMS0603223K050XT |
CM105X7R223K50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GCJ188R71H223KA01D vs CM105X7R223K50AH |