Part Details for GCJ31BR7LV223KW01K by Murata Manufacturing Co Ltd
Overview of GCJ31BR7LV223KW01K by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCJ31BR7LV223KW01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ31BR7LV223KW01KCT-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9196 In Stock |
|
$0.0631 / $0.3500 | Buy Now |
DISTI #
GCJ31BR7LV223KW01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 VDC, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31BR7LV223KW01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0854 | Buy Now |
DISTI #
81-GCJ31B7LV223KW01K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 630 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 16240 |
|
$0.0610 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0604 | Buy Now |
DISTI #
GCJ31BR7LV223KW01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 VDC, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31BR7LV223KW01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0854 | Buy Now |
DISTI #
GCJ31BR7LV223KW01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 VDC, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31BR7LV223KW01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0854 | Buy Now |
Part Details for GCJ31BR7LV223KW01K
GCJ31BR7LV223KW01K CAD Models
GCJ31BR7LV223KW01K Part Data Attributes
|
GCJ31BR7LV223KW01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ31BR7LV223KW01K
Murata Manufacturing Co Ltd
Soft Termination Chip Multilayer Ceramic Capacitors for Automotive
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCJ31BR7LV223KW01K
This table gives cross-reference parts and alternative options found for GCJ31BR7LV223KW01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ31BR7LV223KW01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ31BR7LV223KW01L | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | Murata Manufacturing Co Ltd | GCJ31BR7LV223KW01K vs GCJ31BR7LV223KW01L |