Part Details for GCJ31BR7LV223KW01L by Murata Manufacturing Co Ltd
Overview of GCJ31BR7LV223KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCJ31BR7LV223KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCJ31BR7LV223KW01LCT-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2157 In Stock |
|
$0.0631 / $0.3500 | Buy Now |
DISTI #
GCJ31BR7LV223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 VDC, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31BR7LV223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0854 | Buy Now |
DISTI #
81-GCJ31B7LV223KW01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 630 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 1982 |
|
$0.0610 / $0.3300 | Buy Now |
|
Future Electronics | Powertrain/Safety Automotive Up to 125°C, low distortion, Reflow soldering RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0629 / $0.0702 | Buy Now |
DISTI #
GCJ31BR7LV223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 VDC, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31BR7LV223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0854 | Buy Now |
DISTI #
GCJ31BR7LV223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 VDC, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31BR7LV223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0854 | Buy Now |
Part Details for GCJ31BR7LV223KW01L
GCJ31BR7LV223KW01L CAD Models
GCJ31BR7LV223KW01L Part Data Attributes
|
GCJ31BR7LV223KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ31BR7LV223KW01L
Murata Manufacturing Co Ltd
Soft Termination Chip Multilayer Ceramic Capacitors for Automotive
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |