-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1158
|
Newark | Cap, 10Μf, 10V, 10%, X7R, 1206, Capacitance:10Μf, Voltage Rating:10V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GCJ31CR71A106KA13L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2685 |
|
$0.2460 / $0.5510 | Buy Now |
DISTI #
64AJ4183
|
Newark | Cap, 10Uf, 10V, Mlcc, 1206 Rohs Compliant: Yes |Murata GCJ31CR71A106KA13L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1630 / $0.1710 | Buy Now |
DISTI #
490-5848-1-ND
|
DigiKey | CAP CER 10UF 10V X7R 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73167 In Stock |
|
$0.1488 / $0.4900 | Buy Now |
DISTI #
GCJ31CR71A106KA13L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31CR71A106KA13L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2079 | Buy Now |
DISTI #
81-GCJ31CR71A106KA3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 11849 |
|
$0.1590 / $0.6300 | Buy Now |
DISTI #
V72:2272_07180378
|
Arrow Electronics | Cap Ceramic 10uF 10V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2113 Container: Cut Strips | Americas - 7068 |
|
$0.1498 / $0.1539 | Buy Now |
|
Future Electronics | 1206 10 uF 10 V ±10% Tolerance X7R Automotive Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 6000Reel |
|
$0.1430 / $0.1560 | Buy Now |
|
Future Electronics | 1206 10 uF 10 V ±10% Tolerance X7R Automotive Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 2000Reel |
|
$0.1390 / $0.1490 | Buy Now |
DISTI #
55122602
|
Verical | Cap Ceramic 10uF 10V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 2113 | Americas - 7068 |
|
$0.1498 / $0.1539 | Buy Now |
DISTI #
80018593
|
Verical | Cap Ceramic 10uF 10V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.1433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ31CR71A106KA13L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ31CR71A106KA13L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCJ31CR71A106KA13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ31CR71A106KA13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C106K8RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCJ31CR71A106KA13L vs C1206C106K8RAL3325 |
MCASL31LAB7106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCJ31CR71A106KA13L vs MCASL31LAB7106KTNA1J |
MBASL31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCJ31CR71A106KA13L vs MBASL31LAB7106KTNA01 |
MMASL31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCJ31CR71A106KA13L vs MMASL31LAB7106KTNA01 |
LMK316B7106KL-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GCJ31CR71A106KA13L vs LMK316B7106KL-T |
MBASL31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCJ31CR71A106KA13L vs MBASL31LAB7106KTNA18 |
C1206C106K8RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCJ31CR71A106KA13L vs C1206C106K8RAC3325 |
MSASL31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCJ31CR71A106KA13L vs MSASL31LAB7106KTNA01 |
MCASL31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCJ31CR71A106KA13L vs MCASL31LAB7106KTNA01 |
LMK316B7106KL | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 10uF, 1206 | TAIYO YUDEN | GCJ31CR71A106KA13L vs LMK316B7106KL |