-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8162
|
Newark | Cap, 0.10Uf, 250Vdc, Mlcc, 1206 Rohs Compliant: Yes |Murata GCJ31CR72E104KXJ3L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2152 |
|
$0.1520 / $0.3740 | Buy Now |
DISTI #
65AH6865
|
Newark | Cap, 0.10Uf, 250Vdc, Mlcc, 1206 Rohs Compliant: Yes |Murata GCJ31CR72E104KXJ3L Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0820 / $0.0930 | Buy Now |
DISTI #
490-12647-1-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0680 / $0.3800 | Buy Now |
DISTI #
GCJ31CR72E104KXJ3L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCJ31CR72E104KXJ3L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0921 | Buy Now |
DISTI #
81-GCJ31CR72E104KX3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 250 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 20727 |
|
$0.0680 / $0.3900 | Buy Now |
DISTI #
V72:2272_07180419
|
Arrow Electronics | Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2344 Container: Cut Strips | Americas - 1160 |
|
$0.0680 / $0.3521 | Buy Now |
|
Future Electronics | GCJ Series 1206 0.1 uF 250 V X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0660 / $0.0745 | Buy Now |
|
Future Electronics | GCJ Series 1206 0.1 uF 250 V X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0660 / $0.0754 | Buy Now |
DISTI #
77346413
|
Verical | Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 | Americas - 5000 |
|
$0.0840 / $0.1470 | Buy Now |
DISTI #
73475945
|
Verical | Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2344 | Americas - 1160 |
|
$0.0673 / $0.1832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ31CR72E104KXJ3L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ31CR72E104KXJ3L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCJ31CR72E104KXJ3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ31CR72E104KXJ3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCQ31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCJ31CR72E104KXJ3L vs MMJCQ31LBB7104KTPA01 |
885382208007 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Wurth Elektronik | GCJ31CR72E104KXJ3L vs 885382208007 |
CF316X7R104K250AT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GCJ31CR72E104KXJ3L vs CF316X7R104K250AT |
CF316X7R104K250AT | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GCJ31CR72E104KXJ3L vs CF316X7R104K250AT |
CGA5L3X7R2E104KT | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | TDK Corporation | GCJ31CR72E104KXJ3L vs CGA5L3X7R2E104KT |
MCJCQ31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCJ31CR72E104KXJ3L vs MCJCQ31LBB7104KTPA01 |
MLASQ31LSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCJ31CR72E104KXJ3L vs MLASQ31LSB7104KTNA01 |
MBJCQ31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCJ31CR72E104KXJ3L vs MBJCQ31LBB7104KTPA01 |
MMASQ31LSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCJ31CR72E104KXJ3L vs MMASQ31LSB7104KTNA01 |
CF316X7R104K250AL | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GCJ31CR72E104KXJ3L vs CF316X7R104K250AL |