-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5857
|
Newark | Cap, Aec-Q200, 1500Pf, 25V, Mlcc, 0201, Capacitance:1500Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Gcm Series, Operating Temperature Rohs Compliant: Yes |Murata GCM033R71E152KA03D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 720 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
490-7996-1-ND
|
DigiKey | CAP CER 1500PF 25V X7R 0201 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47439 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
GCM033R71E152KA03D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 25 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GCM033R71E152KA03D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
DISTI #
81-GCM033R71E152KA3D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 25 VDC 10% 0201 X7R AEC-Q200 RoHS: Compliant | 18597 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07181162
|
Arrow Electronics | Cap Ceramic 0.0015uF 25V X7R 10% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 7683 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2107 Container: Cut Strips | Americas - 7683 |
|
$0.0035 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0015uF 25V X7R 10% Pad SMD 0201 125°C . T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0031 / $0.0037 | Buy Now |
DISTI #
57489493
|
Verical | Cap Ceramic 0.0015uF 25V X7R 10% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 7683 Package Multiple: 1 Date Code: 2107 | Americas - 7683 |
|
$0.0035 | Buy Now |
DISTI #
GCM033R71E152KA03D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 25 VDC 10% 0201 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 75000 In Stock |
|
$0.0033 / $0.0040 | Buy Now |
|
Velocity Electronics | Our Stock | 280 |
|
RFQ | |
|
Perfect Parts Corporation | 201600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM033R71E152KA03D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM033R71E152KA03D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GCM033R71E152KA03D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM033R71E152KA03D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/152KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GCM033R71E152KA03D vs CMC-025/152KX0201T13F |
KGM03AR71E152KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GCM033R71E152KA03D vs KGM03AR71E152KH |
GMC02X7R152K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | GCM033R71E152KA03D vs GMC02X7R152K25NT |
MMAST063SB7152KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GCM033R71E152KA03D vs MMAST063SB7152KFCA18 |
MLAST063SB7152KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GCM033R71E152KA03D vs MLAST063SB7152KFNA01 |
C0201X7R250-152KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GCM033R71E152KA03D vs C0201X7R250-152KPE |
MBAST063SB7152KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GCM033R71E152KA03D vs MBAST063SB7152KFCA01 |
C0201X7R250-152KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GCM033R71E152KA03D vs C0201X7R250-152KPU |
MBAST063SB7152KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GCM033R71E152KA03D vs MBAST063SB7152KFCA18 |
MAAST063SB7152KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GCM033R71E152KA03D vs MAAST063SB7152KFCA01 |