-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13290-1-ND
|
DigiKey | CAP CER 3PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40145 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H3R0CA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H3R0CA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0078 | Buy Now |
DISTI #
81-GCM1555C1H3R0CA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 50 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 2333 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_07181548
|
Arrow Electronics | Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 377 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2151 Container: Cut Strips | Americas - 377 |
|
$0.0088 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.0pF 50volts C0G +/-0.25pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 140000Reel |
|
$0.0068 / $0.0080 | Buy Now |
DISTI #
GCM1555C1H3R0CA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 50 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0058 / $0.0080 | Buy Now |
DISTI #
GCM1555C1H3R0CA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: GCM1555C1H3R0CA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
GCM1555C1H3R0CA16D
|
Avnet Asia | Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: GCM1555C1H3R0CA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 10000 |
|
$0.0021 / $0.0034 | Buy Now |
|
Perfect Parts Corporation | 34160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H3R0CA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H3R0CA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H3R0CA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H3R0CA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402N3R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | SPC Multicomp | GCM1555C1H3R0CA16D vs MC0402N3R0C500CT |
500R07S3R0CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H3R0CA16D vs 500R07S3R0CT4Y |
500R07S3R0CT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H3R0CA16D vs 500R07S3R0CT4T |
GRP1555C1H3R0CD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H3R0CA16D vs GRP1555C1H3R0CD01B |
MCH155A030CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H3R0CA16D vs MCH155A030CL |
500R07S3R0CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000003 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GCM1555C1H3R0CA16D vs 500R07S3R0CT4Y |
500R07S3R0CG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H3R0CA16D vs 500R07S3R0CG4T |
0402CG3R0C500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM1555C1H3R0CA16D vs 0402CG3R0C500ST |
0402CG3R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM1555C1H3R0CA16D vs 0402CG3R0C500CT |
500R07S3R0CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H3R0CA16D vs 500R07S3R0CV4Y |